74HC4066D vs MC74HC4066D feature comparison

74HC4066D Philips Semiconductors

Buy Now Datasheet

MC74HC4066D Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS MOTOROLA INC
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Normal Position NO NO
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance-Max (Ron) 118 Ω 130 Ω
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output SEPARATE OUTPUT SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25 SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switch-on Time-Max 100 ns 15 ns
Switching MAKE-BEFORE-BREAK MAKE-BEFORE-BREAK
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 5
Part Package Code SOIC
Package Description SOP, SOP14,.25
Pin Count 14
Length 8.65 mm
Number of Channels 1
Off-state Isolation-Nom 40 dB
On-state Resistance Match-Nom 20 Ω
Seated Height-Max 1.75 mm
Supply Current-Max (Isup) 0.16 mA
Supply Voltage-Nom (Vsup) 12 V
Switch-off Time-Max 15 ns
Width 3.9 mm

Compare MC74HC4066D with alternatives