Part Details for MC74LVX4051DTG by Rochester Electronics LLC
Overview of MC74LVX4051DTG by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74LVX4051DTG
MC74LVX4051DTG CAD Models
MC74LVX4051DTG Part Data Attributes:
|
MC74LVX4051DTG
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74LVX4051DTG
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES WITH 2.5V TO 6V SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -3 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 37 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 28 ns | |
Switch-on Time-Max | 28 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for MC74LVX4051DTG
This table gives cross-reference parts and alternative options found for MC74LVX4051DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LVX4051DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV4051AQPWRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 125 | Texas Instruments | MC74LVX4051DTG vs SN74LV4051AQPWRQ1 |
SN74LV4051APWLE | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | Texas Instruments | MC74LVX4051DTG vs SN74LV4051APWLE |
MC74LVX4051DTR2 | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, LEAD FREE, TSSOP-16 | onsemi | MC74LVX4051DTG vs MC74LVX4051DTR2 |
MC74LVX4051DTR2G | Analog Multiplexer/Demultiplexer (Mux/Demux), TSSOP-16, 2500-REEL | onsemi | MC74LVX4051DTG vs MC74LVX4051DTR2G |
74LV4051PW,118 | 74LV4051 - 8-channel analog multiplexer/demultiplexer@en-us TSSOP 16-Pin | Nexperia | MC74LVX4051DTG vs 74LV4051PW,118 |
SN74LV4051APW | 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 85 | Texas Instruments | MC74LVX4051DTG vs SN74LV4051APW |
74LV4051PW | Single-Ended Multiplexer | Nexperia | MC74LVX4051DTG vs 74LV4051PW |
SN74LV4051ATPWRQ1 | Automotive 5-V, 8:1, 1-channel general-purpose analog multiplexer 16-TSSOP -40 to 105 | Texas Instruments | MC74LVX4051DTG vs SN74LV4051ATPWRQ1 |
U74HC4051L-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, LEAD FREE, TSSOP-16 | Unisonic Technologies Co Ltd | MC74LVX4051DTG vs U74HC4051L-P16-R |
U74HC4051G-P16-R | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, HALOGEN FREE, TSSOP-16 | Unisonic Technologies Co Ltd | MC74LVX4051DTG vs U74HC4051G-P16-R |