GD54HC165D vs MM74HC165M feature comparison

GD54HC165D Goldstar Electron Co Ltd

Buy Now Datasheet

MM74HC165M Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GOLDSTAR ELECTRON CO LTD NATIONAL SEMICONDUCTOR CORP
Package Description , SOP, SOP16,.25
Reach Compliance Code unknown unknown
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Logic IC Type PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Rohs Code No
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
Additional Feature CLOCK INHIBIT
Count Direction RIGHT
Family HC/UH
JESD-609 Code e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 21000000 Hz
Number of Bits 8
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Code SOP
Package Equivalence Code SOP16,.25
Propagation Delay (tpd) 38 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 1.27 mm
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 21 MHz

Compare GD54HC165D with alternatives

Compare MM74HC165M with alternatives