74F378SPCQR
vs
MC74F378N
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
DIP
Package Description
SLIM, PLASTIC, DIP-16
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH HOLD MODE
Family
F/FAST
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
Number of Functions
1
6
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
100 MHz
Base Number Matches
1
3
Rohs Code
No
JESD-609 Code
e0
Max Frequency@Nom-Sup
80000000 Hz
Max I(ol)
0.02 A
Package Equivalence Code
DIP16,.3
Power Supplies
5 V
Power Supply Current-Max (ICC)
45 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare 74F378SPCQR with alternatives