74F378SPCQR vs 54F378/BEAJC feature comparison

74F378SPCQR Fairchild Semiconductor Corporation

Buy Now Datasheet

54F378/BEAJC Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Part Package Code DIP
Package Description SLIM, PLASTIC, DIP-16 CERDIP-16
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family F/FAST F/FAST
JESD-30 Code R-PDIP-T16 R-GDIP-T16
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 9.5 ns 10.5 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 100 MHz 60 MHz
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Length 19.3 mm
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 80000000 Hz
Max I(ol) 0.02 A
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 45 mA
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 4.19 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare 74F378SPCQR with alternatives

Compare 54F378/BEAJC with alternatives