74AUPG04GTR
vs
MC74HC1G04DTR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
MOTOROLA INC
Part Package Code
SOT
TSOP
Package Description
VSOF,
TSOP,
Pin Count
5
5
Manufacturer Package Code
SOT665
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
HC/UH
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
Length
1.6 mm
3 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
TSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Packing Method
TR
Propagation Delay (tpd)
16 ns
155 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
6 V
Supply Voltage-Min (Vsup)
1.2 V
2 V
Supply Voltage-Nom (Vsup)
2.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.2 mm
1.5 mm
Base Number Matches
1
1
Compare 74AUPG04GTR with alternatives
Compare MC74HC1G04DTR2 with alternatives