Part Details for 74AUPG04GTR by STMicroelectronics
Overview of 74AUPG04GTR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74AUPG04GTR
74AUPG04GTR CAD Models
74AUPG04GTR Part Data Attributes
|
74AUPG04GTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
74AUPG04GTR
STMicroelectronics
AUP/ULP/V SERIES, 1-INPUT INVERT GATE, PDSO5, 1.60 X 1.60 MM, ROHS COMPLIANT, SOT-665, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | VSOF, | |
Pin Count | 5 | |
Manufacturer Package Code | SOT665 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
Alternate Parts for 74AUPG04GTR
This table gives cross-reference parts and alternative options found for 74AUPG04GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUPG04GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7SVU04P5X | TinyLogic ULP-A Unbuffered Inverter, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 3000/TAPE REEL | Fairchild Semiconductor Corporation | 74AUPG04GTR vs NC7SVU04P5X |
74AHCT1G32GV | IC AHCT/VHCT/VT SERIES, 2-INPUT OR GATE, PDSO5, PLASTIC, SOT753, SC-74A, 5 PIN, Gate | NXP Semiconductors | 74AUPG04GTR vs 74AHCT1G32GV |
74AUP1G86GW,125 | 74AUP1G86 - Low-power 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 74AUPG04GTR vs 74AUP1G86GW,125 |
MC74HC1GU04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 74AUPG04GTR vs MC74HC1GU04DFT1 |
NC7ST04M5 | Inverter, HST/T Series, 1-Func, 1-Input, CMOS, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | 74AUPG04GTR vs NC7ST04M5 |
NC7SP04P5X | Inverter, P Series, 1-Func, 1-Input, CMOS, PDSO5, 1.25 MM, SC-88A, SC-70, 5 PIN | Fairchild Semiconductor Corporation | 74AUPG04GTR vs NC7SP04P5X |
TC7SZ14FU,LJ(CT | LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | 74AUPG04GTR vs TC7SZ14FU,LJ(CT |
RD74HV1G00VSE | HV SERIES, 2-INPUT NAND GATE, PDSO5, 1.20 X 1.60 MM, 0.50 MM PITCH, PLASTIC, USON-5 | Renesas Electronics Corporation | 74AUPG04GTR vs RD74HV1G00VSE |
935268596118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 74AUPG04GTR vs 935268596118 |
SN74AHC1G02MDCKREP | Enhanced product single 2-input, 2-V to 5.5-V NOR gate 5-SC70 -55 to 125 | Texas Instruments | 74AUPG04GTR vs SN74AHC1G02MDCKREP |