74AUPG04GTR vs TC7SZU04AFETE85L feature comparison

74AUPG04GTR STMicroelectronics

Buy Now Datasheet

TC7SZU04AFETE85L Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code SOT SON
Package Description VSOF, TSOF, FL5/6,.047,20
Pin Count 5 5
Manufacturer Package Code SOT665
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V HC/UH
JESD-30 Code R-PDSO-F5 R-PDSO-F5
Length 1.6 mm 1.6 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF TSOF
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE
Packing Method TR TR
Propagation Delay (tpd) 16 ns 9 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 1.05 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.8 V
Supply Voltage-Nom (Vsup) 2.3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.2 mm 1.2 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.012 A
Package Equivalence Code FL5/6,.047,20
Schmitt Trigger NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 74AUPG04GTR with alternatives

Compare TC7SZU04AFETE85L with alternatives