74AUPG04GTR
vs
935272009125
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STMICROELECTRONICS
NEXPERIA
Part Package Code
SOT
Package Description
VSOF,
TSSOP,
Pin Count
5
Manufacturer Package Code
SOT665
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AUP/ULP/V
HCT
JESD-30 Code
R-PDSO-F5
R-PDSO-G5
Length
1.6 mm
2.9 mm
Logic IC Type
INVERTER
OR GATE
Number of Functions
1
1
Number of Inputs
1
2
Number of Terminals
5
5
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSOF
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR, 7 INCH
Propagation Delay (tpd)
16 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
4.5 V
Supply Voltage-Nom (Vsup)
2.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
FLAT
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.2 mm
1.5 mm
Base Number Matches
1
1
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AUPG04GTR with alternatives
Compare 935272009125 with alternatives