74AUP1G34GW vs 74AUP1G34GX feature comparison

74AUP1G34GW Nexperia

Buy Now Datasheet

74AUP1G34GX Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description TSSOP, HVSON,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 5.46595 0.60078
Category CO2 Kg 12.4 12.4
CO2 67.77778 7.449672
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 98 96
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40 CMRT V6.40
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G5 S-PDSO-N5
JESD-609 Code e3 e4
Length 2.05 mm 0.8 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 20.8 ns 20.8 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.35 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.48 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.25 mm 0.8 mm
Base Number Matches 3 2
kg CO2e/kg 12.4
Average Weight (mg) 0.65
CO2e (mg) 8.06
Samacsys Manufacturer Nexperia
Samacsys Modified On 2023-08-18 13:12:15

Compare 74AUP1G34GW with alternatives

Compare 74AUP1G34GX with alternatives