74AUP1G34GW vs 74AUP1G34GW-Q100,125 feature comparison

74AUP1G34GW Nexperia

Buy Now Datasheet

74AUP1G34GW-Q100,125 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description TSSOP, TSSOP,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.05 mm 2.05 mm
Logic IC Type BUFFER BUFFER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 20.8 ns 20.8 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm 1.25 mm
Base Number Matches 3 2
Screening Level AEC-Q100

Compare 74AUP1G34GW with alternatives

Compare 74AUP1G34GW-Q100,125 with alternatives