74AUP1G17GM,132
vs
74AUP1G07GX,125
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NEXPERIA
|
NEXPERIA
|
Part Package Code |
SON
|
SON
|
Package Description |
1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6
|
0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5
|
Pin Count |
6
|
5
|
Manufacturer Package Code |
SOT886
|
SOT1226-3
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Nexperia
|
Nexperia
|
Family |
AUP/ULP/V
|
AUP/ULP/V
|
JESD-30 Code |
R-PDSO-N6
|
S-PDSO-N5
|
JESD-609 Code |
e4
|
e4
|
Length |
1.45 mm
|
0.8 mm
|
Logic IC Type |
BUFFER
|
BUFFER
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inputs |
1
|
1
|
Number of Terminals |
6
|
5
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VSON
|
SON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE
|
SMALL OUTLINE
|
Packing Method |
TR, 7 INCH
|
TR, 7 INCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Propagation Delay (tpd) |
20.1 ns
|
20.7 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
0.5 mm
|
0.35 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
0.8 V
|
0.8 V
|
Supply Voltage-Nom (Vsup) |
1.1 V
|
1.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.48 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
1 mm
|
0.8 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Output Characteristics |
|
OPEN-DRAIN
|
|
|
|
Compare 74AUP1G17GM,132 with alternatives
-
74AUP1G17GM,132 vs 74AUP1G17GM,115
-
74AUP1G17GM,132 vs 74AUP1G07GN,132
-
74AUP1G17GM,132 vs 74AUP1G07GF/S500,132
-
74AUP1G17GM,132 vs 74AUP1G07GM,132
-
74AUP1G17GM,132 vs 74AUP1G17GN,132
-
74AUP1G17GM,132 vs 74AUP1G17GS,132
-
74AUP1G17GM,132 vs 74AUP1G07GM,115
-
74AUP1G17GM,132 vs 74AUP1G17FW5-7
-
74AUP1G17GM,132 vs 74AUP1G34GW-Q100H
Compare 74AUP1G07GX,125 with alternatives
-
74AUP1G07GX,125 vs 74AUP1G07GN,132
-
74AUP1G07GX,125 vs 74AUP1G07GF/S500,132
-
74AUP1G07GX,125 vs 74AUP1G07GM,132
-
74AUP1G07GX,125 vs 74AUP1G17GN,132
-
74AUP1G07GX,125 vs 74AUP1G17GS,132
-
74AUP1G07GX,125 vs 74AUP1G07GM,115
-
74AUP1G07GX,125 vs 74AUP1G17FW5-7
-
74AUP1G07GX,125 vs 74AUP1G34GW-Q100H
-
74AUP1G07GX,125 vs 74AUP1G17GVH