74AUP1G07GX,125 vs 74AUP1G07GM,115 feature comparison

74AUP1G07GX,125 NXP Semiconductors

Buy Now Datasheet

74AUP1G07GM,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SON SON
Package Description 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 1 X 1.45 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-252, SOT-886, SON-6
Pin Count 5 6
Manufacturer Package Code SOT1226 SOT886
Reach Compliance Code compliant compliant
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code S-PDSO-N5 R-PDSO-N6
JESD-609 Code e3 e3
Length 0.8 mm 1.45 mm
Load Capacitance (CL) 30 pF 30 pF
Logic IC Type BUFFER BUFFER
Max I(ol) 0.0017 A 0.0017 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON VSON
Package Equivalence Code LCC5(UNSPEC) SOLCC6,.04,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 20.7 ns 20.7 ns
Propagation Delay (tpd) 20.7 ns 20.7 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 0.35 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.48 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.8 mm 1 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks

Compare 74AUP1G07GM,115 with alternatives