74AUP1G14GX,125
vs
74AUP1G16GM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
SON
Package Description
0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5
VSON,
Pin Count
5
Manufacturer Package Code
SOT1226
Reach Compliance Code
compliant
compliant
Factory Lead Time
4 Weeks
Family
AUP/ULP/V
AUP/ULP/V
JESD-30 Code
S-PDSO-N5
R-PDSO-N6
JESD-609 Code
e3
e4
Length
0.8 mm
1.45 mm
Load Capacitance (CL)
30 pF
30 pF
Logic IC Type
INVERTER
INVERTER
Max I(ol)
0.0017 A
0.004 A
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SON
VSON
Package Equivalence Code
LCC5(UNSPEC)
SOLCC6,.04,20
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
20.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
0.35 mm
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
0.8 V
Supply Voltage-Nom (Vsup)
1.1 V
1.1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.48 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
0.8 mm
1 mm
Base Number Matches
2
2
HTS Code
8542.39.00.01
Power Supply Current-Max (ICC)
0.0014 mA
Compare 74AUP1G16GM with alternatives