74AUP1G14GX,125 vs 935279023115 feature comparison

74AUP1G14GX,125 NXP Semiconductors

Buy Now Datasheet

935279023115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SON
Package Description 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 VSON,
Pin Count 5
Manufacturer Package Code SOT1226
Reach Compliance Code compliant compliant
Factory Lead Time 4 Weeks
Family AUP/ULP/V AUP/ULP/V
JESD-30 Code S-PDSO-N5 R-PDSO-N6
JESD-609 Code e3 e4
Length 0.8 mm 1.45 mm
Load Capacitance (CL) 30 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.0017 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SON VSON
Package Equivalence Code LCC5(UNSPEC)
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, VERY THIN PROFILE
Packing Method TR TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 20 ns
Propagation Delay (tpd) 20 ns 20 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 0.35 mm 0.5 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 0.8 V 0.8 V
Supply Voltage-Nom (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.48 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.8 mm 1 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01

Compare 935279023115 with alternatives