74ALVC245PW
vs
74ALVC245PW,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
TSSOP,
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
Nexperia
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
R-PDSO-G20
JESD-609 Code
e4
e4
Length
6.5 mm
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
1
1
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Power Supply Current-Max (ICC)
0.01 mA
Propagation Delay (tpd)
6 ns
6 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
3
1
Part Package Code
TSSOP2
Pin Count
20
Manufacturer Package Code
SOT360-1
Factory Lead Time
4 Weeks
Compare 74ALVC245PW with alternatives
Compare 74ALVC245PW,112 with alternatives
74ALVC245PW,112 vs 74ALVCH245MTC
74ALVC245PW,112 vs SN74ALVC245PWLE
74ALVC245PW,112 vs SN74ALVCH245PW
74ALVC245PW,112 vs 74ALVC245PW,118
74ALVC245PW,112 vs SN74ALVC245PW
74ALVC245PW,112 vs SN74ALVC245PWR
74ALVC245PW,112 vs SN74ALVCH245PWRE4
74ALVC245PW,112 vs 74ALVC245MTC
74ALVC245PW,112 vs SN74ALVC245PWRG4