74ALVC245PW
Description: Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Overview of 74ALVC245PW by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ALVC245PW by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ALVC245PW by Nexperia

74ALVC245PW
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Nexperia
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Propagation Delay (tpd)
6 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74ALVC245PW
    Nexperia
    Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for 74ALVC245PW

This table gives cross-reference parts and alternative options found for 74ALVC245PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC245PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVCH2245MTC Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVCH2245MTC
74ALVC245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVC245MTCX
SN74ALVC245PWRG4 Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ALVC245PW vs SN74ALVC245PWRG4
74VCXH245DT ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 onsemi 74ALVC245PW vs 74VCXH245DT
74ALVC245PW,112 74ALVC245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia 74ALVC245PW vs 74ALVC245PW,112
74ALVC245PW IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ALVC245PW vs 74ALVC245PW
SN74ALVCH245PWE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74ALVC245PW vs SN74ALVCH245PWE4
74ALVC2245MTC Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVC2245MTC
74ALVC2245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVC2245MTCX
74ALVCH2245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVCH2245MTCX
Part Number Description Manufacturer Compare
74ALVC245PW,112 74ALVC245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin Nexperia 74ALVC245PW vs 74ALVC245PW,112
SN74ALVC245PWR Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ALVC245PW vs SN74ALVC245PWR
SN74ALVC245PW Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ALVC245PW vs SN74ALVC245PW
74ALVC245PW,112 74ALVC245 - Octal bus transceiver; 3-state TSSOP2 20-Pin NXP Semiconductors 74ALVC245PW vs 74ALVC245PW,112
SN74ALVCH245PWE4 ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74ALVC245PW vs SN74ALVCH245PWE4
74ALVC245PW,118 74ALVC245 - Octal bus transceiver; 3-state TSSOP2 20-Pin NXP Semiconductors 74ALVC245PW vs 74ALVC245PW,118
TC74VCXR2245FT IC ALVC/VCX/A SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, Bus Driver/Transceiver Toshiba America Electronic Components 74ALVC245PW vs TC74VCXR2245FT
74ALVC2245MTC Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVC2245MTC
74ALVCH2245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVCH2245MTCX
74ALVC2245MTCX Bus Transceiver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ALVC245PW vs 74ALVC2245MTCX

Related Parts for 74ALVC245PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ALVC245PW by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ALVC245PW by Nexperia

Select Manufacturer
Which Manufacturer of 74ALVC245PW would you like to use for your alert(s)?
  • Please alert me when 74ALVC245PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ALVC245PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ALVC245PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ALVC245PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ALVC245PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ALVC245PW by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: