74ALVC245PW,112 vs SN74ALVC245PW feature comparison

74ALVC245PW,112 NXP Semiconductors

Buy Now Datasheet

SN74ALVC245PW Texas Instruments

Buy Now Datasheet
Yes Yes
Transferred Active
NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
TSSOP2 TSSOP
4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 TSSOP-20
20 20
SOT360-1
compliant compliant
8542.39.00.01 8542.39.00.01
COMMON CONTROL COMMON CONTROL
BIDIRECTIONAL BIDIRECTIONAL
ALVC/VCX/A ALVC/VCX/A
R-PDSO-G20 R-PDSO-G20
e4 e4
6.5 mm 6.5 mm
50 pF 50 pF
BUS TRANSCEIVER BUS TRANSCEIVER
0.024 A 0.024 A
1 1
8 8
1 8
2 2
20 20
85 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP20,.25 TSSOP20,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
3.4 ns 3.4 ns
6 ns 6 ns
Not Qualified Not Qualified
1.1 mm 1.2 mm
3.6 V 3.6 V
1.65 V 1.65 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
4.4 mm 4.4 mm
2 1
Yes
EAR99
Texas Instruments
WITH DIRECTION CONTROL
TUBE
0.01 mA
NO

Compare 74ALVC245PW,112 with alternatives

Compare SN74ALVC245PW with alternatives