74AHCT32BQ
vs
74AHC14BQ,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
HVQCCN, LCC14,.1X.12,20
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1998-12-09
Family
AHCT/VHCT
AHC/VHC/H/U/V
JESD-30 Code
R-PQCC-N14
R-PQCC-N14
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Logic IC Type
OR GATE
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
4
6
Number of Inputs
2
1
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
10 ns
20.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
2.5 mm
Base Number Matches
3
2
Part Package Code
QFN
Pin Count
14
Manufacturer Package Code
SOT762-1
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
LCC14,.1X.12,20
Packing Method
TR
Prop. Delay@Nom-Sup
13.5 ns
Schmitt Trigger
YES
Compare 74AHCT32BQ with alternatives
Compare 74AHC14BQ,115 with alternatives
74AHC14BQ,115 vs 74AHC14BQ
74AHC14BQ,115 vs 74AHC00BQ
74AHC14BQ,115 vs 74LVT14BQ,115
74AHC14BQ,115 vs 74HC04BQ
74AHC14BQ,115 vs 74AHC132BQ,115
74AHC14BQ,115 vs 74ALVC02BQ
74AHC14BQ,115 vs 74AHCT02BQ
74AHC14BQ,115 vs 74AHCT14BQ,115
74AHC14BQ,115 vs 74AHCT08BQ,115