74AHC14BQ,115
vs
74ALVC02BQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NEXPERIA
Part Package Code
QFN
Package Description
HVQCCN, LCC14,.1X.12,20
HVQCCN,
Pin Count
14
Manufacturer Package Code
SOT762-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC/H/U/V
ALVC/VCX/A
JESD-30 Code
R-PQCC-N14
R-PQCC-N14
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
NOR GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
1
Number of Functions
6
4
Number of Inputs
1
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
LCC14,.1X.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Prop. Delay@Nom-Sup
13.5 ns
4.7 ns
Propagation Delay (tpd)
20.5 ns
4.7 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
YES
YES
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.65 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
2.5 mm
Base Number Matches
2
3
Power Supply Current-Max (ICC)
0.02 mA
Compare 74AHC14BQ,115 with alternatives
74AHC14BQ,115 vs 74AHC14BQ
74AHC14BQ,115 vs 74AHCT132BQ
74AHC14BQ,115 vs 74HC04BQ
74AHC14BQ,115 vs 74HC08BQ
74AHC14BQ,115 vs 74ALVC32BQ,115
74AHC14BQ,115 vs 74VCX86BQX
74AHC14BQ,115 vs 74HCT14BQ
74AHC14BQ,115 vs 74AHCT00BQ,115
74AHC14BQ,115 vs 74LVC11BQ,115
Compare 74ALVC02BQ with alternatives