74AHCT2G00DC,125
vs
74AHC3G14GD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SSOP
Package Description
2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8
VSON,
Pin Count
8
Manufacturer Package Code
SOT765-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Nexperia
Family
AHCT/VHCT/VT
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G8
R-PDSO-N8
JESD-609 Code
e4
e4
Length
2.3 mm
3 mm
Logic IC Type
NAND GATE
INVERTER
Moisture Sensitivity Level
1
1
Number of Functions
2
3
Number of Inputs
2
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSON
Package Equivalence Code
TSSOP8,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
10 ns
20.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.5 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
2
2
Compare 74AHCT2G00DC,125 with alternatives
74AHCT2G00DC,125 vs 74AHCT2G00DC
74AHCT2G00DC,125 vs 74HCT2G00DC
74AHCT2G00DC,125 vs 74HC2G00DP
74AHCT2G00DC,125 vs 74HCT2G00DP,125
74AHCT2G00DC,125 vs 74HCT2G00DP
74AHCT2G00DC,125 vs 74HC2G00DC,125
74AHCT2G00DC,125 vs 74HC2G00DP,125
74AHCT2G00DC,125 vs 74AHCT2G00DP
74AHCT2G00DC,125 vs 74HCT2G00DC,125
Compare 74AHC3G14GD with alternatives