74AHC3G14GD vs 74HCT3G06DP,125 feature comparison

74AHC3G14GD Nexperia

Buy Now Datasheet

74HCT3G06DP,125 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA
Package Description VSON, TSSOP, TSSOP8,.16
Reach Compliance Code compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family AHC/VHC/H/U/V HCT
JESD-30 Code R-PDSO-N8 S-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1 1
Number of Functions 3 3
Number of Inputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 20.5 ns 32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3 mm
Base Number Matches 2 2
Part Package Code TSSOP
Pin Count 8
Manufacturer Package Code SOT505-2
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
Max I(ol) 0.004 A
Output Characteristics OPEN-DRAIN
Package Equivalence Code TSSOP8,.16
Packing Method TR
Schmitt Trigger NO

Compare 74AHC3G14GD with alternatives

Compare 74HCT3G06DP,125 with alternatives