74AHCT1G04GM,132 vs KIC7SZ05FU feature comparison

74AHCT1G04GM,132 Nexperia

Buy Now Datasheet

KIC7SZ05FU KEC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA KEC CORP
Part Package Code SON SOIC
Package Description VSON, TSSOP,
Pin Count 6 5
Manufacturer Package Code SOT886
Reach Compliance Code compliant unknown
Samacsys Manufacturer Nexperia
Family AHCT/VHCT/VT LVC/LCX/Z
JESD-30 Code R-PDSO-N6 R-PDSO-G5
JESD-609 Code e3
Length 1.45 mm 2 mm
Logic IC Type INVERTER INVERTER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 6 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 14.5 ns 11 ns
Seated Height-Max 0.5 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1 mm 1.25 mm
Base Number Matches 1 1
HTS Code 8542.39.00.01
Output Characteristics OPEN-DRAIN

Compare 74AHCT1G04GM,132 with alternatives

Compare KIC7SZ05FU with alternatives