Part Details for TC7SET04FU(T5LPASF by Toshiba America Electronic Components
Overview of TC7SET04FU(T5LPASF by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC7SET04FU(T5LPASF
TC7SET04FU(T5LPASF CAD Models
TC7SET04FU(T5LPASF Part Data Attributes
|
TC7SET04FU(T5LPASF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SET04FU(T5LPASF
Toshiba America Electronic Components
INVERT GATE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT/VT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 12 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for TC7SET04FU(T5LPASF
This table gives cross-reference parts and alternative options found for TC7SET04FU(T5LPASF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SET04FU(T5LPASF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KIC7SZ05FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | TC7SET04FU(T5LPASF vs KIC7SZ05FU |
SN74AHCT1G14DCKT | Single 4.5-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125 | Texas Instruments | TC7SET04FU(T5LPASF vs SN74AHCT1G14DCKT |
TC7SH04FU,LJ(CT | LV/LV-A/LVX/H SERIES, 1-INPUT INVERT GATE, PDSO5 | Toshiba America Electronic Components | TC7SET04FU(T5LPASF vs TC7SH04FU,LJ(CT |
TC7SET04FU(T5L,F,T) | IC AHCT/VHCT/VT SERIES, 1-INPUT INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SET04FU(T5LPASF vs TC7SET04FU(T5L,F,T) |
74AHCT1G04GW,115 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | TC7SET04FU(T5LPASF vs 74AHCT1G04GW,115 |
KIC7SZ14FU | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, USV-5 | KEC | TC7SET04FU(T5LPASF vs KIC7SZ14FU |
NLVVHC1G05DFT2G | Single Inverter, Open Drain, SC-88A (SC-70-5 / SOT-353), 3000-REEL, Automotive Qualified | onsemi | TC7SET04FU(T5LPASF vs NLVVHC1G05DFT2G |
935266680118 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | TC7SET04FU(T5LPASF vs 935266680118 |
MC74VHC1GU04DF2G | INVERT GATE | onsemi | TC7SET04FU(T5LPASF vs MC74VHC1GU04DF2G |
74LVC1G06SE-7 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Diodes Incorporated | TC7SET04FU(T5LPASF vs 74LVC1G06SE-7 |