74HCT3G06DP,125 vs 74AHC3GU04DP feature comparison

74HCT3G06DP,125 Nexperia

Buy Now Datasheet

74AHC3GU04DP Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Part Package Code TSSOP
Package Description TSSOP, TSSOP8,.16 TSSOP, TSSOP8,.16
Pin Count 8
Manufacturer Package Code SOT505-2
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Nexperia
Family HCT
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 3 mm
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.008 A
Moisture Sensitivity Level 1
Number of Functions 3
Number of Inputs 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.16 TSSOP8,.16
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 32 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 2 3
Rohs Code Yes
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
Load Capacitance (CL) 50 pF
Prop. Delay@Nom-Sup 9 ns

Compare 74HCT3G06DP,125 with alternatives