DM74LS74ACW
vs
CD54AC273H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
GE SOLID STATE
Package Description
DIE,
DIE,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
LS
AC
JESD-30 Code
X-XUUC-N14
X-XUUC-N20
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
Number of Functions
2
1
Number of Terminals
14
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Propagation Delay (tpd)
35 ns
13.5 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
1.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
fmax-Min
25 MHz
100 MHz
Base Number Matches
2
1
Load Capacitance (CL)
50 pF
Compare DM74LS74ACW with alternatives
Compare CD54AC273H with alternatives