74AHC1GU04GW,115 vs 74AHCT1G04GM,132 feature comparison

74AHC1GU04GW,115 NXP Semiconductors

Buy Now Datasheet

74AHCT1G04GM,132 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code TSSOP SON
Package Description TSSOP, VSON,
Pin Count 5 6
Manufacturer Package Code SOT353-1 SOT886
Reach Compliance Code unknown compliant
Family AHC/VHC/H/U/V AHCT/VHCT/VT
JESD-30 Code R-PDSO-G5 R-PDSO-N6
JESD-609 Code e3 e3
Length 2.05 mm 1.45 mm
Logic IC Type INVERTER INVERTER
Number of Functions 1 1
Number of Inputs 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Propagation Delay (tpd) 13.5 ns 14.5 ns
Seated Height-Max 1.1 mm 0.5 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Width 1.25 mm 1 mm
Base Number Matches 2 1
Samacsys Manufacturer Nexperia
Moisture Sensitivity Level 1
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare 74AHC1GU04GW,115 with alternatives

Compare 74AHCT1G04GM,132 with alternatives