74AHC1GU04GW,115
vs
NLVVHC1G05DFT2G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
End Of Life
Ihs Manufacturer
NXP SEMICONDUCTORS
ONSEMI
Part Package Code
TSSOP
SC-88A (SC-70-5 / SOT-353)
Package Description
TSSOP,
SC-88A, 5 PIN
Pin Count
5
5
Manufacturer Package Code
SOT353-1
419A-02
Reach Compliance Code
unknown
compliant
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e3
Length
2.05 mm
2 mm
Logic IC Type
INVERTER
INVERTER
Number of Functions
1
1
Number of Inputs
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
13.5 ns
14.5 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
TSSOP5/6,.08
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
50 mA
Schmitt Trigger
NO
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
30
Compare 74AHC1GU04GW,115 with alternatives
74AHC1GU04GW,115 vs KIC7SZ05FU
74AHC1GU04GW,115 vs SN74AHCT1G14DCKT
74AHC1GU04GW,115 vs TC7SET04FU(T5LPASF
74AHC1GU04GW,115 vs TC7SZ04FU(5LTST,JF
74AHC1GU04GW,115 vs MC74VHC1GU04DF1G
74AHC1GU04GW,115 vs TC7SET04FU(T5LOM1F
74AHC1GU04GW,115 vs 74LVC1G06GW,165
74AHC1GU04GW,115 vs TC7SET04F(T5LMH,JF
74AHC1GU04GW,115 vs 74AHCT1G04GM,132
Compare NLVVHC1G05DFT2G with alternatives