74AHC1G08GW,165
vs
SN74AHC1G08DCKJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
SOIC
Package Description
TSSOP,
TSSOP, TSSOP5/6,.08
Pin Count
5
5
Manufacturer Package Code
SOT353-1
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Nexperia
Family
AHC/VHC/H/U/V
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e3
e4
Length
2.05 mm
2 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Inputs
2
2
Number of Terminals
5
5
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
16 ns
14.5 ns
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
EAR99
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
TSSOP5/6,.08
Packing Method
REEL
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
14.5 ns
Schmitt Trigger
YES
Compare 74AHC1G08GW,165 with alternatives
74AHC1G08GW,165 vs TC7SH08FU(TE85L,F)
74AHC1G08GW,165 vs SN74AHC1G08IDCKRQ1
74AHC1G08GW,165 vs TC7SH08FU(TE85L,JF
74AHC1G08GW,165 vs XC74UL08AANR
74AHC1G08GW,165 vs MC74VHC1G08DFT2G
74AHC1G08GW,165 vs MC74VHC1G08DFR2
74AHC1G08GW,165 vs TC7SH08FUTE85L
74AHC1G08GW,165 vs 74AHC1G08GW,125
74AHC1G08GW,165 vs MC74VHC1G08EDFT2G
Compare SN74AHC1G08DCKJ with alternatives