74ACT158CW
vs
CD54ACT253H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
GE SOLID STATE
Part Package Code
WAFER
Package Description
WAFER
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Family
ACT
ACT
JESD-30 Code
X-XUUC-N16
X-XUUC-N16
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
4
2
Number of Inputs
2
4
Number of Outputs
1
1
Number of Terminals
16
16
Output Polarity
INVERTED
TRUE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIE
DIE
Package Equivalence Code
DIE OR CHIP
DIE OR CHIP
Package Shape
UNSPECIFIED
UNSPECIFIED
Package Style
UNCASED CHIP
UNCASED CHIP
Propagation Delay (tpd)
9 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
UPPER
Base Number Matches
1
2
Load Capacitance (CL)
50 pF
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Temperature Grade
MILITARY
Compare 74ACT158CW with alternatives
Compare CD54ACT253H with alternatives