CD54ACT253H
vs
5962H9655101QCX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
GE SOLID STATE
AEROFLEX COLORADO SPRINGS
Reach Compliance Code
unknown
unknown
Family
ACT
ACT
JESD-30 Code
X-XUUC-N16
R-CDIP-T16
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
2
Number of Inputs
4
4
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIE
DIP
Package Equivalence Code
DIE OR CHIP
Package Shape
UNSPECIFIED
RECTANGULAR
Package Style
UNCASED CHIP
IN-LINE
Propagation Delay (tpd)
22 ns
16 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
UPPER
DUAL
Base Number Matches
2
1
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
HTS Code
8542.39.00.01
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Total Dose
1M Rad(Si) V
Width
7.62 mm
Compare CD54ACT253H with alternatives
Compare 5962H9655101QCX with alternatives