CD54ACT253H vs DV74ACT151D feature comparison

CD54ACT253H Harris Semiconductor

Buy Now Datasheet

DV74ACT151D avg Semiconductors

Buy Now Datasheet
Obsolete Obsolete
HARRIS SEMICONDUCTOR AVG SEMICONDUCTORS
unknown unknown
8542.39.00.01 8542.39.00.01
ACT ACT
X-XUUC-N16 R-PDSO-G16
50 pF 50 pF
MULTIPLEXER MULTIPLEXER
2 1
4 8
1 1
16 16
125 °C 85 °C
-55 °C -40 °C
3-STATE
TRUE COMPLEMENTARY
UNSPECIFIED PLASTIC/EPOXY
DIE SOP
DIE OR CHIP
UNSPECIFIED RECTANGULAR
UNCASED CHIP SMALL OUTLINE
22 ns 14 ns
Not Qualified Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
NO LEAD GULL WING
UPPER DUAL
2 1
SOIC
PLASTIC, SOP-16
16
9.9 mm
1.75 mm
1.27 mm
3.9 mm

Compare CD54ACT253H with alternatives

Compare DV74ACT151D with alternatives