74AC725LC vs IDT7201LA120L8 feature comparison

74AC725LC Fairchild Semiconductor Corporation

Buy Now Datasheet

IDT7201LA120L8 Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ QFJ
Package Description QCCN, QCCN,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature CAN ALSO OPERATE AT 4.5V TO 5.5V RETRANSMIT
Cycle Time 28.5 ns 25 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 4608 bit 9216 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 18
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512X9 512X18
Output Enable NO YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
Access Time-Max 15 ns
JESD-609 Code e0
Output Characteristics 3-STATE
Supply Current-Max 0.06 mA
Terminal Finish TIN LEAD

Compare 74AC725LC with alternatives

Compare IDT7201LA120L8 with alternatives