74AC725LC vs 5962-8986305ZX feature comparison

74AC725LC Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-8986305ZX QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QP SEMICONDUCTOR INC
Part Package Code QFJ
Package Description QCCN, QCCN,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Additional Feature CAN ALSO OPERATE AT 4.5V TO 5.5V RETRANSMIT
Cycle Time 28.5 ns 40 ns
JESD-30 Code R-CQCC-N32 R-XQCC-N32
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 6
Access Time-Max 30 ns
Length 13.97 mm
Seated Height-Max 3.048 mm
Terminal Pitch 1.27 mm
Width 11.43 mm

Compare 74AC725LC with alternatives

Compare 5962-8986305ZX with alternatives