74AC725LC vs QS7201-120LRB feature comparison

74AC725LC Fairchild Semiconductor Corporation

Buy Now Datasheet

QS7201-120LRB Quality Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QUALITY SEMICONDUCTOR INC
Part Package Code QFJ
Package Description QCCN,
Pin Count 32
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.71
Additional Feature CAN ALSO OPERATE AT 4.5V TO 5.5V RETRANSMIT
Cycle Time 28.5 ns 140 ns
JESD-30 Code R-CQCC-N32 R-CQCC-N32
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Base Number Matches 2 1
Rohs Code No
Access Time-Max 120 ns
Clock Frequency-Max (fCLK) 7.14 MHz
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code LCC32,.45X.55
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.009 A
Supply Current-Max 0.12 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm

Compare 74AC725LC with alternatives

Compare QS7201-120LRB with alternatives