CIH05T1N0SNC
vs
GHF10051N0S-T-LF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
CAL-CHIP ELECTRONICS INC
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
Case/Size Code
0402
0402
Construction
Chip
Multilayer Chip
Core Material
Ceramic
Ceramic
DC Resistance
0.12 Ω
0.12 Ω
Inductance-Nom (L)
0.001 µH
0.001 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Manufacturer Series
CIH
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
0.5 mm
Package Length
1 mm
1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.5 mm
Packing Method
Tape, Paper
TR
Quality Factor-Min (at L-nom)
8
8
Rated Current-Max
0.3 A
0.3 A
Self Resonance Frequency
10000 MHz
4000 MHz
Series
CIH
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Base Number Matches
2
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8504.50.80.00
Inductor Application
RF INDUCTOR
Number of Functions
1
Number of Terminals
2
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
INDUCTANCE TOLERANCE IS 0.3 NANO HENRY
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
30%
Compare GHF10051N0S-T-LF with alternatives