744231091
vs
LCCM0805M670RTAR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WUERTH ELEKTRONIK GMBH & CO KG
|
AVX CORP
|
Package Description |
ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
Würth Elektronik
|
|
DC Resistance-Max |
0.3 Ω
|
0.25 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
1.2 mm
|
1.2 mm
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Impedance |
90 OHM Ω
|
67 OHM Ω
|
Packing Method |
TAPE AND REEL
|
TR, EMBOSSED, PLASTIC, 7 INCH
|
Rated Current |
0.37 A
|
0.4 A
|
Rated Voltage |
50 V
|
50 V
|
Terminal Finish |
Tin (Sn)
|
|
Width |
1.2 mm
|
1.2 mm
|
Base Number Matches |
1
|
1
|
Insulation Resistance-Min |
|
10 MΩ
|
|
|
|
Compare 744231091 with alternatives
Compare LCCM0805M670RTAR with alternatives