LCCM0805M670RTAR vs SPDL2012-900-2P-T feature comparison

LCCM0805M670RTAR Kyocera AVX Components

Buy Now Datasheet

SPDL2012-900-2P-T Bel Fuse

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP BEL FUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.25 Ω 0.3 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 1.2 mm 1.2 mm
Insulation Resistance-Min 10 MΩ 10 MΩ
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 2 2
Number of Terminals 4 4
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Impedance 67 OHM Ω 90 OHM Ω
Packing Method TR, EMBOSSED, PLASTIC, 7 INCH TR
Rated Current 0.4 A 0.4 A
Rated Voltage 50 V 50 V
Width 1.2 mm 1.2 mm
Base Number Matches 1 2
Screening Level AEC-Q200

Compare LCCM0805M670RTAR with alternatives

Compare SPDL2012-900-2P-T with alternatives