742792093
vs
FBM-10-201209-451T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
KING CORE ELECTRONICS INC
Package Description
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Würth Elektronik
Additional Feature
CARTON; PAPER AND PAPER OTHER QTY ALSO AVAILABLE
Approvals
IEC
Case Code
0805
Construction
Multi-Layer
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
Frequency-Min
80 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Impedance
2200 OHM Ω
450 OHM Ω
Packing Method
TR, EMBOSSED, PLASTIC, 7 INCH
TAPE
Rated Current
0.8 A
0.2 A
Screening Level
AEC-Q200
IATF 16949
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
1.2 mm
1.2 mm
Base Number Matches
1
1
Compare 742792093 with alternatives
Compare FBM-10-201209-451T with alternatives