FBM-10-201209-451T vs CB05YTYN122 feature comparison

FBM-10-201209-451T King Core Electronics Inc

Buy Now Datasheet

CB05YTYN122 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KING CORE ELECTRONICS INC VIKING TECH CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Impedance 450 OHM Ω 1200 OHM Ω
Packing Method TAPE TR, 7 INCH
Rated Current 0.2 A 0.2 A
Screening Level IATF 16949
Width 1.2 mm 1.25 mm
Base Number Matches 1 1

Compare FBM-10-201209-451T with alternatives

Compare CB05YTYN122 with alternatives