-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5609
|
Newark | Ferrite Bead, 0.6Ohm, 0.2A, 0805, Ferrite Bead Case/Package:0805 [2012 Metric], Impedance:2.2Kohm, Dc Current Rating:200Ma, Product Range:We-Cbf Series, Dc Resistance Max:0.6Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Wurth Elektronik 742792093 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$0.1480 | Buy Now |
DISTI #
732-1609-1-ND
|
DigiKey | FERRITE BEAD 2.2K OHM 0805 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93016 In Stock |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
710-742792093
|
Mouser Electronics | Ferrite Beads WE-CBF 0805 100MHz 2200Oh m 200mA AECQ2 RoHS: Compliant | 64146 |
|
$0.1420 / $0.2100 | Buy Now |
DISTI #
70996364
|
RS | WE-CBF Ferrite Bead 0805 2200Ohm 200mA | Wurth Elektronik 742792093 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0420 | RFQ |
|
Bristol Electronics | 36000 |
|
RFQ | ||
|
Bristol Electronics | 1769 |
|
RFQ | ||
|
Quest Components | CHIP BEAD,FERRITE | 4108 |
|
$0.1331 / $0.3195 | Buy Now |
|
Quest Components | CHIP BEAD,FERRITE | 2742 |
|
$0.1760 / $0.8800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1471 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 202 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
742792093
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
742792093
Wurth Elektronik
Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | CARTON; PAPER AND PAPER OTHER QTY ALSO AVAILABLE | |
Approvals | IEC | |
Case Code | 0805 | |
Construction | Multi-Layer | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 80 MHz | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 2200 OHM Ω | |
Packing Method | TR, EMBOSSED, PLASTIC, 7 INCH | |
Rated Current | 0.8 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for 742792093. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 742792093, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FBM-10-201209-451T | King Core Electronics Inc | Check for Price | Ferrite Chip, | 742792093 vs FBM-10-201209-451T |
FBMA-10-201209-601 | King Core Electronics Inc | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN | 742792093 vs FBMA-10-201209-601 |
CTCB0805F-151S | Central Technologies | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | 742792093 vs CTCB0805F-151S |
742792093R | Wurth Elektronik | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, SMD, 2 PIN | 742792093 vs 742792093R |
742792095 | Wurth Elektronik | $0.2229 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, SMD, 2 PIN | 742792093 vs 742792095 |