73950-1001LF vs SFC-130-T2-F-D-A-K-FR feature comparison

73950-1001LF Amphenol FCi

Buy Now Datasheet

SFC-130-T2-F-D-A-K-FR Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FCI SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN (59)
Contact Gender FEMALE FEMALE
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 6 mm 1.27 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 60
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Rohs Code Yes
Board Mounting Option PEG
Body Breadth 0.145 inch
Body Depth 0.185 inch
Body Length 1.655 inch
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Insulator Color BLACK
Insulator Material LCP
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mating Information MULTIPLE MATING PARTS ARE AVAILABLE
Mounting Option 1 LOCKING
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.05 mm
Plating Thickness 3u inch
Rated Current (Signal) 3.1 A
Reference Standard UL

Compare 73950-1001LF with alternatives

Compare SFC-130-T2-F-D-A-K-FR with alternatives