Part Details for 73950-1001LF by Amphenol FCi
Overview of 73950-1001LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70485-1001LF | Amphenol Communications Solutions | 70485-1001LF-METRAL 4RX8M PF | |
73950-2005LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Hybrid Power Receptacle, Right Angle, Press-Fit. | |
73950-1005LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Hybrid Power Receptacle, Right Angle, Press-Fit. |
Part Details for 73950-1001LF
73950-1001LF CAD Models
73950-1001LF Part Data Attributes
|
73950-1001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
73950-1001LF
Amphenol FCi
Board Connector, 20 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN (59) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 6 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 73950-1001LF
This table gives cross-reference parts and alternative options found for 73950-1001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73950-1001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73950-1001 | Board Connector, 20 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 73950-1001LF vs 73950-1001 |