73950-1001LF vs 73950-1006LF feature comparison

73950-1001LF Amphenol FCi

Buy Now Datasheet

73950-1006LF Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FCI FCI
Package Description LEAD FREE LEAD FREE
Reach Compliance Code unknown unknown
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Termination TIN (59) TIN (59)
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e3
MIL Conformance NO NO
Mixed Contacts NO YES
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 5 5
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 6 mm 2 mm
Termination Type SOLDER PRESS FIT
Total Number of Contacts 20 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Additional Feature TERMINAL PITCH FOR POWER CONTACTS: 6.0 MM

Compare 73950-1001LF with alternatives

Compare 73950-1006LF with alternatives