7315-50 vs YK4410503000G feature comparison

7315-50 Molex

Buy Now Datasheet

YK4410503000G Anytek Technology Corporation Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOLEX LLC ANYTEK TECHNOLOGY CORP LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature PLASTIC, 94V-0 STANDARD: UL 94V-0, POLYETHYLENE
Fastening Method SCREW SCREW
Mounting Type CABLE BOARD
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Safety Approval CSA; UL CQC; CUL; TUV; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Gauge 10 AWG 10 AWG
Base Number Matches 1 2
Rohs Code Yes
Wire Cross Section 5.261 mm2

Compare 7315-50 with alternatives

Compare YK4410503000G with alternatives