There are no models available for this part yet.
Overview of 7315-50 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-801-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 8 Positions 2.54mm (0.100in) Pitch. | |
77315-824-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 9 Positions 2.54mm (0.100in) Pitch. | |
77315-401-19LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 19 Positions 2.54 mm (0.100in) Pitch, Right Angle |
CAD Models for 7315-50 by Molex
Part Data Attributes for 7315-50 by Molex
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
PLASTIC, 94V-0
|
Fastening Method
|
SCREW
|
Mounting Type
|
CABLE
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
5
|
Rated Current
|
30 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge
|
10 AWG
|
Alternate Parts for 7315-50
This table gives cross-reference parts and alternative options found for 7315-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7315-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7315-A | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7315-A |
7415-P | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7415-P |
7415-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7415-50 |
7415-F | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7415-F |
7415-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7415-45-56 |
7415-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7415-45 |
7315-59 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7315-59 |
7315-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7315-45-56 |
7315-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 7315-50 vs 7315-C |