YK4410503000G vs 7415-45-56 feature comparison

YK4410503000G Anytek Technology Corporation Ltd

Buy Now Datasheet

7415-45-56 Molex

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ANYTEK TECHNOLOGY CORP LTD MOLEX LLC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: UL 94V-0, POLYETHYLENE PLASTIC, 94V-0
Fastening Method SCREW SCREW
Mounting Type BOARD CABLE
Number of Decks 1 1
Number of Rows 1 1
Number of Ways 5 5
Rated Current 30 A 30 A
Rated Voltage 300 V 300 V
Safety Approval CQC; CUL; TUV; UL CSA; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK BARRIER STRIP TERMINAL BLOCK
Wire Cross Section 5.261 mm2
Wire Gauge 10 AWG 10 AWG
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.90.40.00

Compare YK4410503000G with alternatives

Compare 7415-45-56 with alternatives