72V3670L7-5PFG8 vs IDT72V3670L7-5BBGI feature comparison

72V3670L7-5PFG8 Integrated Device Technology Inc

Buy Now Datasheet

IDT72V3670L7-5BBGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description LFQFP, BGA, BGA144,12X12,40
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 5 ns 5 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time 7.5 ns 7.5 ns
JESD-30 Code R-PQFP-G128 S-PBGA-B144
Length 20 mm 13 mm
Memory Density 294912 bit 294912 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 128 144
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX36 8KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP BGA
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.6 mm 1.97 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING BALL
Terminal Pitch 0.5 mm 1 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 14 mm 13 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 144
Clock Frequency-Max (fCLK) 133.3 MHz
JESD-609 Code e1
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code BGA144,12X12,40
Qualification Status Not Qualified
Standby Current-Max 0.015 A
Supply Current-Max 0.04 mA
Terminal Finish TIN SILVER COPPER

Compare 72V3670L7-5PFG8 with alternatives

Compare IDT72V3670L7-5BBGI with alternatives