72V3670L7-5PFG8 vs 72V3670L7-5PFGI feature comparison

72V3670L7-5PFG8 Integrated Device Technology Inc

Buy Now Datasheet

72V3670L7-5PFGI Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description LFQFP, TQFP-128
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 5 ns 5 ns
Additional Feature RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE
Cycle Time 7.5 ns 7.5 ns
JESD-30 Code R-PQFP-G128 R-PQFP-G128
Length 20 mm 20 mm
Memory Density 294912 bit 294912 bit
Memory Width 36 36
Number of Functions 1 1
Number of Terminals 128 128
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8KX36 8KX36
Output Enable YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.45 V 3.45 V
Supply Voltage-Min (Vsup) 3.15 V 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 14 mm 14 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code QFP
Pin Count 128
Clock Frequency-Max (fCLK) 133.3 MHz
JESD-609 Code e3
Memory IC Type OTHER FIFO
Moisture Sensitivity Level 3
Package Equivalence Code QFP128,.63X.87,20
Qualification Status Not Qualified
Standby Current-Max 0.015 A
Supply Current-Max 0.04 mA
Terminal Finish Matte Tin (Sn) - annealed

Compare 72V3670L7-5PFG8 with alternatives

Compare 72V3670L7-5PFGI with alternatives