Part Details for 72V3670L7-5PFG8 by Integrated Device Technology Inc
Overview of 72V3670L7-5PFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3670L7-5PFI | Renesas Electronics Corporation | 8K x 36 SuperSync II FIFO, 3.3V | |
72V3670L7-5BBI | Renesas Electronics Corporation | 8K x 36 SuperSync II FIFO, 3.3V | |
72V3670L7-5PF | Renesas Electronics Corporation | 8K x 36 SuperSync II FIFO, 3.3V |
Part Details for 72V3670L7-5PFG8
72V3670L7-5PFG8 CAD Models
72V3670L7-5PFG8 Part Data Attributes
|
72V3670L7-5PFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
72V3670L7-5PFG8
Integrated Device Technology Inc
FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | LFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 5 ns | |
Additional Feature | RETRANSMIT; AUTO POWER DOWN; ASYNCHRONOUS MODE IS ALSO POSSIBLE | |
Cycle Time | 7.5 ns | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Memory Density | 294912 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |
Alternate Parts for 72V3670L7-5PFG8
This table gives cross-reference parts and alternative options found for 72V3670L7-5PFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72V3670L7-5PFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
72V3670L7.5PF | FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs 72V3670L7.5PF |
SN74V3670-7.5PEU | 8KX36 OTHER FIFO, 5ns, PQFP128, TQFP-128 | Texas Instruments | 72V3670L7-5PFG8 vs SN74V3670-7.5PEU |
72V3670L7-5PF | TQFP-128, Tray | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs 72V3670L7-5PF |
IDT72V3670L7-5PF8 | FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs IDT72V3670L7-5PF8 |
IDT72V3670L7-5PF | FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs IDT72V3670L7-5PF |
72V3670L7-5PFI | TQFP-128, Tray | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs 72V3670L7-5PFI |
IDT72V3670L7.5PF | FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs IDT72V3670L7.5PF |
72V3670L7-5PF8 | TQFP-128, Reel | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs 72V3670L7-5PF8 |
IDT72V3670L7-5PFG | FIFO, 8KX36, 5ns, Synchronous, CMOS, PQFP128, GREEN, PLASTIC, TQFP-128 | Integrated Device Technology Inc | 72V3670L7-5PFG8 vs IDT72V3670L7-5PFG |
SN74V3670-7PEU | 8192 x 36 Synchronous FIFO Memory 128-LQFP 0 to 70 | Texas Instruments | 72V3670L7-5PFG8 vs SN74V3670-7PEU |